This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

EGY228M1CI20TCTRP-R

Extended
Manufacturer
Man Yue Tech
MFR.Part #
EGY228M1CI20TCTRP-R
JLCPCB Part #
C5156935
Package
Plugin,D12.5xL20mm
Description
-40℃~+105℃ 12.5mm 16V 20mm 2200uF ±20% 插件,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 163

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 163

In-stock Item Pricing

Qty Unit Price
1+ $0.2510
10+ $0.2016
30+ $0.1803
100+ $0.1539
500+ $0.1362
1000+ $0.1291

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons