
* Images are for reference only
EGT158M1VI25RR
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- EGT158M1VI25RR
- JLCPCB Part #
- C3028796
- Package
- Plugin,D12.5xL25mm
- Description
- -40℃~+105℃ 12.5mm 1500uF 25mm 35V ±20% 插件,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2135
10+
$0.2090
30+
$0.2061
100+
$0.2032
Related Products
Welcome back, may I help you?