
* Images are for reference only
MWBA1008D451PT-F-HF
Extended
- Manufacturer
- MYX
- MFR.Part #
- MWBA1008D451PT-F-HF
- JLCPCB Part #
- C49241384
- Package
- SMD-4P,2.5x2mm
- Description
- -40℃~+125℃ 10MΩ 2 300mΩ 350mA 450Ω@100MHz 50V SMD-4P,2.5x2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.1075
50+
$0.0842
150+
$0.0726
500+
$0.0638
2000+
$0.0569
4000+
$0.0533
Related Products
Welcome back, may I help you?