
* Images are for reference only
MWBA5025D501T-HF
Extended
- Manufacturer
- MYX
- MFR.Part #
- MWBA5025D501T-HF
- JLCPCB Part #
- C49241538
- Package
- 5025
- Description
- -40℃~+85℃ 10MΩ 125V 22.6mΩ 4A 500Ω@100MHz 50V 5025 Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2123
50+
$0.2075
150+
$0.2043
500+
$0.2011
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products