
* Images are for reference only
MWBA5025D102T-N2E-WHT-HF
Extended
- Manufacturer
- MYX
- MFR.Part #
- MWBA5025D102T-N2E-WHT-HF
- JLCPCB Part #
- C49241534
- Package
- SMD-4P,5x4.8mm
- Description
- -40℃~+85℃ 10MΩ 125V 1kΩ@100MHz 2A 33.6mΩ 50V SMD-4P,5x4.8mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$0.3753
50+
$0.2932
150+
$0.2593
500+
$0.2159
2500+
$0.1965
5000+
$0.1837
Related Products
Welcome back, may I help you?