
* Images are for reference only
MX68GL1G0FUT2I-12G
Extended
- Manufacturer
- MXIC(Macronix)
- MFR.Part #
- MX68GL1G0FUT2I-12G
- JLCPCB Part #
- C20503938
- Package
- 56-TSOP
- Description
- -40℃~+85℃ 100,000 Cycles 1Gbit 2.7V~3.6V 20 Years 500ms@(128KB) 60uA Parallel 56-TSOP NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$43.4006
192+
$17.3182
480+
$16.7384
960+
$16.4525
Welcome back, may I help you?