
MX25U4033EZBI-12G
- Manufacturer
- MFR.Part #
- MX25U4033EZBI-12G
- JLCPCB Part #
- C6330268
- Package
- USON-8(3x4)
- Description
- -40℃~+85℃ 1.2ms 1.65V~2V 100,000 cycles 20 Years 30uA 4Mbit 80MHz SPI USON-8(3x4) NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1B1
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | MXIC(Macronix) | |
| Package | USON-8(3x4) | |
| Clock Frequency | 80MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 4Mbit | |
| Page Programming Time (Tpp) | 1.2ms | |
| Voltage - Supply | 1.65V~2V | |
| Interface | SPI | |
| Standby Supply Current | 30uA | |
| Program / Erase Cycles | 100,000 cycles |

* Images are for reference only
MX25U4033EZBI-12G
Extended- Manufacturer
- MFR.Part #
- MX25U4033EZBI-12G
- JLCPCB Part #
- C6330268
- Package
- USON-8(3x4)
- Description
- -40℃~+85℃ 1.2ms 1.65V~2V 100,000 cycles 20 Years 30uA 4Mbit 80MHz SPI USON-8(3x4) NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1B1
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MX25U4033EZBI-12G
Extended- Manufacturer
- MFR.Part #
- MX25U4033EZBI-12G
- JLCPCB Part #
- C6330268
- Package
- USON-8(3x4)
- Description
- -40℃~+85℃ 1.2ms 1.65V~2V 100,000 cycles 20 Years 30uA 4Mbit 80MHz SPI USON-8(3x4) NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1B1
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MX25U4033EZBI-12G Specifications
MX25U4033EZBI-12G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | MXIC(Macronix) | |
| Package | USON-8(3x4) | |
| Clock Frequency | 80MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 4Mbit | |
| Page Programming Time (Tpp) | 1.2ms | |
| Voltage - Supply | 1.65V~2V | |
| Interface | SPI | |
| Standby Supply Current | 30uA | |
| Program / Erase Cycles | 100,000 cycles |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX25U4033EZBI-12G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MX25U4033EZBI-12G Documents
MX25U4033EZBI-12G datasheets or manufacturer documentation.
Datasheet: MX25U4033EZBI-12G Datasheet (PDF)
MX25U4033EZBI-12G Schematic Symbol & PCB Footprint
The MX25U4033EZBI-12G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.