
* Images are for reference only
MX66L1G45GXDL-10G
Extended
- Manufacturer
- MXIC(Macronix)
- MFR.Part #
- MX66L1G45GXDL-10G
- JLCPCB Part #
- C6611977
- Package
- CSPBGA-24(6x8)
- Description
- -40℃~+85℃ 100,000 Cycles 166MHz 1Gbit 2.7V~3.6V 20 Years 3ms SPI CSPBGA-24(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.1894
200+
$9.6527
480+
$9.3297
960+
$9.1707
Welcome back, may I help you?