This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MX25L6456EXDI-10G

Extended
Manufacturer
MXIC(Macronix)
MFR.Part #
MX25L6456EXDI-10G
JLCPCB Part #
C5687030
Package
CSPBGA-24(6x8)
Description
-40℃~+85℃ 100,000 Cycles 104MHz 2.7V~3.6V 64Mbit SPI CSPBGA-24(6x8) NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 480

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4645
200+ $0.9842
480+ $0.9504
960+ $0.9343
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons