
* Images are for reference only
MX77L12850FZ4I40
Extended
- Manufacturer
- MXIC(Macronix)
- MFR.Part #
- MX77L12850FZ4I40
- JLCPCB Part #
- C20100016
- Package
- WSON-8(6x8)
- Description
- -40℃~+85℃ 100,000 cycles 104MHz 128Mbit 2.7V~3.6V 20 Years 330us SPI Software write protection、Write enable latch、Absolute write protection WSON-8(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8666
200+
$1.2633
480+
$1.2263
960+
$1.2085
Welcome back, may I help you?