
* Images are for reference only
MX25L4006EZUI-12G
Extended
- Manufacturer
- MXIC(Macronix)
- MFR.Part #
- MX25L4006EZUI-12G
- JLCPCB Part #
- C6930058
- Package
- USON-8(2x3)
- Description
- -40℃~+85℃ 100,000 cycles 15uA 2.7V~3.6V 20 Years 3ms 400ms@(64KB) 4Mbit 86MHz SPI USON-8(2x3) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 12000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5483
10+
$1.3459
30+
$1.2335
100+
$1.1082
500+
$1.0520
1000+
$1.0279
Related Products
Welcome back, may I help you?