
* Images are for reference only
MX29GL256FUXFI-11G
Extended
- Manufacturer
- MXIC(Macronix)
- MFR.Part #
- MX29GL256FUXFI-11G
- JLCPCB Part #
- C2803116
- Package
- LFBGA-64,CSP(11x13)
- Description
- -40℃~+85℃ 100,000 cycles 10MHz 110ns 2.7V~3.6V 20 Years 20uA 256Mbit Parallel LFBGA-64,CSP(11x13) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 144
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$21.5176
30+
$20.4621
Related Products
Welcome back, may I help you?