
* Images are for reference only
MX25L25645GXDI-10G
Extended
- Manufacturer
- MXIC(Macronix)
- MFR.Part #
- MX25L25645GXDI-10G
- JLCPCB Part #
- C5800848
- Package
- CSPBGA-24(6x8)
- Description
- -40℃~+85℃ 120MHz 2.7V~3.6V 256Mbit SPI CSPBGA-24(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8424
200+
$3.1303
480+
$3.0259
960+
$2.9745
Related Products
Welcome back, may I help you?