
* Images are for reference only
MX29F800CTTI-70G
Extended
- Manufacturer
- MXIC(Macronix)
- MFR.Part #
- MX29F800CTTI-70G
- JLCPCB Part #
- C2803077
- Package
- TSOPI-48
- Description
- -40℃~+85℃ 100,000 cycles 1uA 20 Years 4.5V~5.5V 5MHz 70ns 8Mbit Parallel TSOPI-48 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8115
10+
$3.2817
30+
$2.9670
100+
$2.6491
500+
$2.5014
1000+
$2.4356
Related Products
Welcome back, may I help you?