This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MX25L3273EM2I-10G

Extended
Manufacturer
MXIC(Macronix)
MFR.Part #
MX25L3273EM2I-10G
JLCPCB Part #
C6121799
Package
SOIC-8-208mil
Description
-40℃~+85℃ 100,000 Cycles 104MHz 15uA 2.7V~3.6V 20 Years 32Mbit 700us SPI SOIC-8-208mil NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 92

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5915
184+ $0.6363
460+ $0.6137
1012+ $0.6041

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons