This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MX25L12875FM2I-10G

Extended
Manufacturer
MXIC(Macronix)
MFR.Part #
MX25L12875FM2I-10G
JLCPCB Part #
C6242560
Package
SOIC-8-208mil
Description
-40℃~+85℃ 104MHz 128Mbit 2.7V~3.6V SPI SOIC-8-208mil NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 98

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6320
196+ $1.0502
490+ $1.0164
980+ $0.9987

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons