This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MX25V5126FM1I

Extended
Manufacturer
MXIC(Macronix)
MFR.Part #
MX25V5126FM1I
JLCPCB Part #
C6242579
Package
SOP-8
Description
-40℃~+85℃ 1.6ms 100,000 Cycles 104MHz 2.3V~3.6V 20 Years 512Kbit 5uA SPI SOP-8 NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 26

Full Reel: 98

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3608
10+ $0.3511
30+ $0.3463
98+ $0.3399

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons