
* Images are for reference only
MX25L12865EMI-10G
Extended
- Manufacturer
- MXIC(Macronix)
- MFR.Part #
- MX25L12865EMI-10G
- JLCPCB Part #
- C6330241
- Package
- SOIC-16-300mil
- Description
- -40℃~+85℃ 1.4ms 100,000 Cycles 100uA 104MHz 128Mbit 2.7V~3.6V 20 Years SPI SOIC-16-300mil NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 44
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9788
220+
$1.9867
484+
$1.9209
1012+
$1.8872
Related Products
Welcome back, may I help you?