
* Images are for reference only
MX25L3233FM1I-08Q
Extended
- Manufacturer
- MXIC(Macronix)
- MFR.Part #
- MX25L3233FM1I-08Q
- JLCPCB Part #
- C7316568
- Package
- SOP-8
- Description
- -40℃~+85℃ 100,000 cycles 133MHz 2.65V~3.6V 20 Years 32Mbit Hardware write protection、Software write protection、Write enable latch、Absolute write protection SPI SOP-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 51
Minimum: 1
Full Reel: 480
$0.01
Add To List
Available Order Qty: 51
In-stock Item Pricing
Qty Unit Price
1+
$2.1324
10+
$1.8156
30+
$1.6178
100+
$1.4152
480+
$1.3235
960+
$1.2833
Related Products