
* Images are for reference only
MX25UM51245GXDIH0
Extended
- Manufacturer
- MXIC(Macronix)
- MFR.Part #
- MX25UM51245GXDIH0
- JLCPCB Part #
- C20099948
- Package
- CSPBGA-24(6x8)
- Description
- -40℃~+85℃ 1.65V~2V 100,000 Cycles 150us 20 Years 250MHz 512Mbit SPI CSPBGA-24(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.0920
200+
$3.6278
480+
$3.5073
960+
$3.4463
Welcome back, may I help you?