
* Images are for reference only
MX25L6435EXCI-10G
Extended
- Manufacturer
- MXIC(Macronix)
- MFR.Part #
- MX25L6435EXCI-10G
- JLCPCB Part #
- C19612566
- Package
- CSPBGA-24(6x8)
- Description
- -40℃~+85℃ 104MHz 2.7V~3.6V 64Mbit SPI CSPBGA-24(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 480
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3774
200+
$1.3481
480+
$1.3030
960+
$1.2804
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?