This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MX25U3235FBAI-10G

Extended
Manufacturer
MXIC(Macronix)
MFR.Part #
MX25U3235FBAI-10G
JLCPCB Part #
C5820610
Package
WLCSP-12
Description
-40℃~+85℃ 1.65V~2V 100,000 cycles 104MHz 10uA 20 Years 32Mbit 350ms@(64KB) 500us SPI WLCSP-12 NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 6000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7927
200+ $1.1145
500+ $1.0775
1000+ $1.0598

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons