
* Images are for reference only
MX25L8006EM1J-12G
Extended
- Manufacturer
- MXIC(Macronix)
- MFR.Part #
- MX25L8006EM1J-12G
- JLCPCB Part #
- C7245400
- Package
- SOP-8
- Description
- -40℃~+85℃ 100,000 cycles 15uA 2.7V~3.6V 20 Years 3ms 86MHz 8Mbit SPI SOP-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 53
Minimum: 1
Full Reel: 98
$0.01
Add To List
Available Order Qty: 53
In-stock Item Pricing
Qty Unit Price
1+
$2.8005
10+
$2.3864
30+
$2.1286
98+
$1.8627
490+
$1.7435
980+
$1.6919
Related Products
Welcome back, may I help you?