This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MX25L6473FZNI-08Q

Extended
Manufacturer
MXIC(Macronix)
MFR.Part #
MX25L6473FZNI-08Q
JLCPCB Part #
C20099904
Package
WSON-8(5x6)
Description
-40℃~+85℃ 1.2ms 100,000 Cycles 133MHz 2.65V~3.6V 20 Years 64Mbit SPI WSON-8(5x6) NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 570

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4173
200+ $0.5654
570+ $0.5476
1140+ $0.5380
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons