
* Images are for reference only
MX25L6473FZNI-08G
Extended
- Manufacturer
- MXIC(Macronix)
- MFR.Part #
- MX25L6473FZNI-08G
- JLCPCB Part #
- C20099903
- Package
- WSON-8(5x6)
- Description
- -40℃~+85℃ 1.2ms 100,000 Cycles 133MHz 2.65V~3.6V 20 Years 64Mbit SPI WSON-8(5x6) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 570
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3788
200+
$0.5509
570+
$0.5316
1140+
$0.5235
Welcome back, may I help you?