
* Images are for reference only
MX25L6433FZNI-08G
Extended
- Manufacturer
- MXIC(Macronix)
- MFR.Part #
- MX25L6433FZNI-08G
- JLCPCB Part #
- C2803038
- Package
- WSON-8-EP_5x6
- Description
- -40℃~+85℃ 133MHz 2.5ms 2.65V~3.6V 20 Years 64Mbit SPI WSON-8-EP(5x6) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.2206
10+
$1.1321
30+
$1.0935
100+
$1.0469
500+
$1.0260
1000+
$1.0131
Related Products