
* Images are for reference only
MX25L12845GXDI-08G
Extended
- Manufacturer
- MXIC(Macronix)
- MFR.Part #
- MX25L12845GXDI-08G
- JLCPCB Part #
- C2802947
- Package
- CSPBGA-24(6x8)
- Description
- -40℃~+85℃ 100,000 cycles 128Mbit 133MHz 150uA 2.7V~3.6V 20 Years 250us SPI CSPBGA-24(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 480
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$4.1291
10+
$3.6166
30+
$3.3113
100+
$3.0028
480+
$2.8615
960+
$2.7972
Related Products
Welcome back, may I help you?