
* Images are for reference only
MX25R2035FBDIL0
Extended
- Manufacturer
- MXIC(Macronix)
- MFR.Part #
- MX25R2035FBDIL0
- JLCPCB Part #
- C6242571
- Package
- WLCSP-8
- Description
- -40℃~+85℃ 1.65V~3.6V 100,000 Cycles 20 Years 2Mbit 3.6ms 33MHz SPI WLCSP-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1276
200+
$0.4501
500+
$0.4356
1000+
$0.4275
Welcome back, may I help you?