
* Images are for reference only
MX35UF2G14AC-Z4I
Extended
- Manufacturer
- MXIC(Macronix)
- MFR.Part #
- MX35UF2G14AC-Z4I
- JLCPCB Part #
- C5456955
- Package
- WSON-8(6x8)
- Description
- -40℃~+85℃ 1.7V~1.95V 104MHz 2Gbit 600us SPI WSON-8(6x8) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4837
10+
$4.9199
30+
$4.5848
100+
$4.2465
480+
$4.0902
960+
$4.0210
Related Products
Welcome back, may I help you?