
MX29LV800CTMI-70G
- Manufacturer
- MFR.Part #
- MX29LV800CTMI-70G
- JLCPCB Part #
- C19600584
- Package
- SOP-44
- Description
- -40℃~+85℃ 100,000 Cycles 2.7V~3.6V 20 Years 5MHz 5uA 70ns 8Mbit Parallel SOP-44 NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | MXIC(Macronix) | |
| Package | SOP-44 | |
| Clock Frequency | 5MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 8Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Write Cycle Time (tWC) | 70ns | |
| Interface | Parallel | |
| Standby Supply Current | 5uA | |
| Program / Erase Cycles | 100,000 Cycles |

* Images are for reference only
MX29LV800CTMI-70G
Extended- Manufacturer
- MFR.Part #
- MX29LV800CTMI-70G
- JLCPCB Part #
- C19600584
- Package
- SOP-44
- Description
- -40℃~+85℃ 100,000 Cycles 2.7V~3.6V 20 Years 5MHz 5uA 70ns 8Mbit Parallel SOP-44 NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MX29LV800CTMI-70G
Extended- Manufacturer
- MFR.Part #
- MX29LV800CTMI-70G
- JLCPCB Part #
- C19600584
- Package
- SOP-44
- Description
- -40℃~+85℃ 100,000 Cycles 2.7V~3.6V 20 Years 5MHz 5uA 70ns 8Mbit Parallel SOP-44 NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MX29LV800CTMI-70G Specifications
MX29LV800CTMI-70G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | MXIC(Macronix) | |
| Package | SOP-44 | |
| Clock Frequency | 5MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 8Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Write Cycle Time (tWC) | 70ns | |
| Interface | Parallel | |
| Standby Supply Current | 5uA | |
| Program / Erase Cycles | 100,000 Cycles |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX29LV800CTMI-70G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MX29LV800CTMI-70G Documents
MX29LV800CTMI-70G datasheets or manufacturer documentation.
Datasheet: MX29LV800CTMI-70G Datasheet (PDF)
MX29LV800CTMI-70G Schematic Symbol & PCB Footprint
The MX29LV800CTMI-70G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.