
* Images are for reference only
MX29LV800CBTC-90G
Extended
- Manufacturer
- MXIC(Macronix)
- MFR.Part #
- MX29LV800CBTC-90G
- JLCPCB Part #
- C5687061
- Package
- TFSOP-48-18.4mm
- Description
- 0℃~+70℃ 100,000 Cycles 2.7V~3.6V 20 Years 200nA 5MHz 8Mbit 90ns Parallel TFSOP-48-18.4mm NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5446
192+
$1.0150
480+
$0.9812
960+
$0.9651
Related Products