This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SFTN02L-15

Extended
Manufacturer
MW(MEAN WELL Enterprises)
MFR.Part #
SFTN02L-15
JLCPCB Part #
C6294805
Package
SMD-10P,15.2x10.9mm
Description
1 1.995W 133mA 15V 3kV 4.5V~5.5V 81% SMD-10P,15.2x10.9mm Power Module/Power Supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 3840

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.3364

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons