
* Images are for reference only
SBT01L-09
Extended
- Manufacturer
- MW(MEAN WELL Enterprises)
- MFR.Part #
- SBT01L-09
- JLCPCB Part #
- C7356129
- Package
- SMD-8P,12.7x7.5mm
- Description
- 1 111mA 4.5V~5.5V 74% 9V SMD-8P,12.7x7.5mm Power Module/Power Supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5736
Related Products