This website requires JavaScript.
no-image

* Images are for reference only

SMU02M-12

Extended
Manufacturer
MW(MEAN WELL Enterprises)
MFR.Part #
SMU02M-12
JLCPCB Part #
C7317634
Package
SIP,11.6x7.5mm
Description
1 1.5kV 10.8V~13.2V 12V 167mA 2W 85% SIP,11.6x7.5mm Power Module/Power Supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 7560

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.3429
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons