
* Images are for reference only
MV100M050E055ETR
Extended
- Manufacturer
- Capxon International Elec
- MFR.Part #
- MV100M050E055ETR
- JLCPCB Part #
- C5129420
- Package
- SMD,D6.3xL5.5mm
- Description
- -40℃~+105℃ 10uF 5.5mm 50V 6.3mm ±20% SMD,D6.3xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 151
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0747
100+
$0.0592
300+
$0.0515
1000+
$0.0457
5000+
$0.0410
10000+
$0.0386
Welcome back, may I help you?