
* Images are for reference only
MURS860
Extended
- Manufacturer
- XCH
- MFR.Part #
- MURS860
- JLCPCB Part #
- C5375267
- Package
- TO-220AC
- Description
- -55℃~+175℃ 1 Independent 110A 2.3V@8A 30ns 5uA@600V 600V 8A TO-220AC Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 50
Total: $0.00
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.2416
50+
$0.1898
150+
$0.1675
500+
$0.1397
2500+
$0.1274
5000+
$0.1199
Welcome back, may I help you?