
* Images are for reference only
GBU2506L
Extended
- Manufacturer
- XCH
- MFR.Part #
- GBU2506L
- JLCPCB Part #
- C7528671
- Package
- GBU
- Description
- -55℃~+150℃ 3.5A 350A 5uA 600V 930mV@12.5A Single-Phase Rectifier GBU Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 428
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 428
In-stock Item Pricing
Qty Unit Price
1+
$0.6202
10+
$0.5107
30+
$0.4011
300+
$0.3464
600+
$0.3141
900+
$0.2980
Related Products
Welcome back, may I help you?