* Images are for reference only
LQW21FT2R0M0HL
- Manufacturer
- MURATA
- MFR.Part #
- LQW21FT2R0M0HL
- JLCPCB Part #
- C3224251
- Package
- 0805
- Description
- Murata 2 μH 0805 (2012M)Wound inductor, Idc 450mA
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part LQW21FT2R0M0HL for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
LQW21FT2R0M0HL technical specifications, attributes, and parameters.
LQW21FT2R0M0HL symbol, PCB footprint from the free EasyEDA PCB design tool.
LQW21FT2R0M0HL datasheets or manufacturer documentation.
Datasheet: LQW21FT2R0M0HL Datasheet (PDF)
Minimum: 11
Full Reel: 1500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products