* Images are for reference only
ERA-6AEB59R0V
- Manufacturer
- PANASONIC ELECTRONIC COMPONENTS
- MFR.Part #
- ERA-6AEB59R0V
- JLCPCB Part #
- C4320691
- Package
- 0805
- Description
- 59 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part ERA-6AEB59R0V for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
ERA-6AEB59R0V technical specifications, attributes, and parameters.
ERA-6AEB59R0V symbol, PCB footprint from the free EasyEDA PCB design tool.
ERA-6AEB59R0V datasheets or manufacturer documentation.
Datasheet: ERA-6AEB59R0V Datasheet (PDF)
Minimum: 561
Full Reel: 5000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
EXB-28V152JX
PANASONIC ELECTRONIC COMPONENTS
$0.0221
-
EXB-N8V472JX
PANASONIC ELECTRONIC COMPONENTS
$0.0206
-
ECA-1VM221
PANASONIC ELECTRONIC COMPONENTS
$0.1525
-
EEU-FR1H101B
PANASONIC ELECTRONIC COMPONENTS
$0.2108
-
EXB-2HV104JV
PANASONIC ELECTRONIC COMPONENTS
$0.0644
-
EXB-V8V103JV
PANASONIC ELECTRONIC COMPONENTS
$0.0299