
* Images are for reference only
MUR220
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- MUR220
- JLCPCB Part #
- C961860
- Package
- DO-15
- Description
- -55℃~+150℃ 1 Independent 200V 25ns 2A 5uA@200V 875mV@2A DO-15 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 145
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 145
In-stock Item Pricing
Qty Unit Price
1+
$0.1429
50+
$0.1170
150+
$0.1040
500+
$0.0943
3000+
$0.0675
6000+
$0.0637
Related Products
Welcome back, may I help you?