
* Images are for reference only
KBPC608
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- KBPC608
- JLCPCB Part #
- C698574
- Package
- KBPC6
- Description
- -55℃~+150℃@(Tj) 1.1V@3A 10uA@800V 150A 6A 800V Single-Phase Rectifier KBPC6 Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2277
50+
$0.2231
150+
$0.2201
500+
$0.1832
Related Products
Welcome back, may I help you?