
* Images are for reference only
E1GFS
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- E1GFS
- JLCPCB Part #
- C961776
- Package
- SMAF(DO-214AD)
- Description
- -55℃~+150℃@(Tj) 1.3V@1A 1A 35ns 400V 5uA@400V Independent SMAF(DO-214AD) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 618
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0280
10+
$0.0217
30+
$0.0184
100+
$0.0163
500+
$0.0145
1000+
$0.0135
Related Products
Welcome back, may I help you?