
* Images are for reference only
MT40A1G16KH-062E AAT:E
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT40A1G16KH-062E AAT:E
- JLCPCB Part #
- C20541174
- Package
- 96-FBGA(9x13)
- Description
- -40℃~+105℃ 1.14V~1.26V 1.6GHz 16Gbit 96-FBGA(9x13) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.2294
10+
$20.5433
Welcome back, may I help you?