
* Images are for reference only
MPQ9840GLE-33-AEC1-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPQ9840GLE-33-AEC1-Z
- JLCPCB Part #
- C3188225
- Package
- QFN-16(3x4)
- Description
- -40℃~+125℃@(TJ) 1 14uA 3.3V 3.3V~36V 3.5A 350kHz~2.5MHz Buck Buck Built-in Fixed Yes QFN-16(3x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$2.9681
100+
$2.7478
500+
$2.3201
1000+
$2.1776
Related Products

MPQ9840GLE-33-AEC1-P
Monolithic Power Systems
$2.0572

MPQ9841GLE-33-AEC1-Z
Monolithic Power Systems
$2.2035

MPQ9842GLE-33-AEC1-Z
Monolithic Power Systems
$2.2035

MP8763GLE-P
Monolithic Power Systems
$1.0971

MPQ4431GLE-5-AEC1-Z
Monolithic Power Systems
$5.0549

MP9843GL-Z
Monolithic Power Systems
$1.7757
Welcome back, may I help you?