
* Images are for reference only
MP7731DF-LF-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP7731DF-LF-Z
- JLCPCB Part #
- C5800427
- Package
- TSSOPF-20-EP
- Description
- -40℃~+85℃ 0.2% 1-Channel 60dB 85% 9.5V~18V Automatic mute/no-noise switch、Enable/disable function Class D TSSOPF-20-EP Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9801
10+
$3.4262
30+
$3.0970
100+
$2.7631
500+
$2.6106
1000+
$2.5415
Welcome back, may I help you?