
* Images are for reference only
MP6205DD-LF-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP6205DD-LF-P
- JLCPCB Part #
- C17565992
- Package
- QFN-8(2x3)
- Description
- -40℃~+85℃ 1 2.7V~5.5V 500mA 90mΩ QFN-8(2x3) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3747
10+
$0.2973
30+
$0.2642
100+
$0.2228
500+
$0.2045
1000+
$0.1934
Related Products