
* Images are for reference only
MPQ4431GLE-5-AEC1-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPQ4431GLE-5-AEC1-Z
- JLCPCB Part #
- C5775997
- Package
- QFN-16(3x4)
- Description
- -40℃~+125℃@(TJ) 1 1A 2.5MHz 3.3V~36V 5V Buck Buck Built-in Fixed Yes QFN-16(3x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0413
100+
$4.2399
500+
$3.0377
1000+
$2.6887
Related Products

MPQ4430GLE-5-AEC1-Z
Monolithic Power Systems
$3.5936

MPQ4432GLE-5-AEC1-Z
Monolithic Power Systems
$3.9167

MPQ4433GLE-5-AEC1-Z
Monolithic Power Systems
$4.3174

MPQ9841GLE-5-AEC1-P
Monolithic Power Systems
$1.0138

MPQ9841GL-AEC1-Z
Monolithic Power Systems
$2.1976

MPQ9843GLE-AEC1-P
Monolithic Power Systems
$0.9785
Welcome back, may I help you?