
* Images are for reference only
1N989B
Extended
- Manufacturer
- MOTOROLA
- MFR.Part #
- 1N989B
- JLCPCB Part #
- C3735340
- Package
- DO-35(DO-204AH)
- Description
- -65℃~+200℃ 1 Independent 1.5kΩ 150V 500mW 5uA@114V 6kΩ DO-35(DO-204AH) Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0807
2000+
$0.0313
5000+
$0.0302
10000+
$0.0297
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?