This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC912DG128CVPV

Extended
Manufacturer
MOTOROLA
MFR.Part #
MC912DG128CVPV
JLCPCB Part #
C3226723
Package
LQFP-112(20x20)
Description
-40℃~+105℃ 128KB 16 Bit 2KB 4.5V~5.5V 69 8KB 8MHz 8bit、10bit Built-in+External FLASH Others LQFP-112(20x20) Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $25.8003
200+ $9.9846
500+ $9.6346
1000+ $9.4612
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons