
* Images are for reference only
MC908GR8CBE
Extended
- Manufacturer
- MOTOROLA
- MFR.Part #
- MC908GR8CBE
- JLCPCB Part #
- C3231841
- Package
- PDIP-42
- Description
- -40℃~+85℃ 2.7V~5.5V 21 384Byte 7.5KB 8 Bit 8MHz 8bit Built-in FLASH HC08 PDIP-42 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 13
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3855
195+
$3.2464
494+
$3.1324
1001+
$3.0762
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?